1-1879533-5

Heilind Number:AMP1-1879533-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-5
ECAD Model:
3D Model

Description:

CRGV0603 1% 140K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-5

Detailed Description

Achieve precise resistance with our CRGV0603 1% 140K 400V thick film power resistor. Ideal for surface mount applications, this resistor boasts a power rating of .1 W and a resistance of 140 KΩ, ensuring reliable performance. With a tolerance of 1% and a rated voltage of 50 V, it meets stringent quality standards for various electronic devices. The compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it suitable for space-constrained designs. Solder termination and RoHS compliance enhance its convenience and environmental sustainability. Trust in the durability and accuracy of our surface mount resistor for your next project.