1-1879533-6

Heilind Number:AMP1-1879533-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-6
ECAD Model:
3D Model

Description:

CRGV0603 1% 143K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:143 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-6

Detailed Description

Elevate your electronic projects with the CRGV0603 1% 143K 400V Surface Mount Power Resistor. This high-quality chip resistor boasts a resistance of 143 KΩ, ensuring reliable performance. With a power rating of 0.1 W and a tolerance of 1%, it offers precise and efficient operation. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and featuring a thick film element, this resistor is a sustainable and durable choice for a wide range of applications. Upgrade your circuitry with the CRGV0603 and experience enhanced performance and reliability.