1-1879533-7

Heilind Number:AMP1-1879533-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-7
ECAD Model:
3D Model

Description:

CRGV0603 1% 147K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-7

Detailed Description

Enhance circuit performance with the CRGV0603 1% power resistor. Featuring a resistance of 147 KΩ and a rated voltage of 400V, this surface mount component is ideal for high-power applications. With a compact 0603 size and a power rating of .1 W, it offers efficient operation in tight spaces. The thick film element ensures reliable performance, while the 1% tolerance level guarantees precision in signal processing. RoHS compliant and with two solder terminations, it meets international standards for environmental responsibility and ease of installation. Upgrade your electronics with this essential component for optimal functionality.