| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879533-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879533-8 |
1-1879533-8
| Heilind Number: | AMP1-1879533-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879533-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% 150K 400V Power Resistor. This compact 0603-sized component boasts a power rating of .1 W, making it suitable for various applications. With a resistance of 150 KΩ and a tolerance of 1%, it ensures precise performance. Designed for surface mount installation, it features solder termination and measures just 1.6 x .8 x .45 mm, saving valuable space on your PCB. Meeting industry standards, this resistor is a reliable choice for your circuit design needs.

