1-1879533-9

Heilind Number:AMP1-1879533-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879533-9
ECAD Model:
3D Model

Description:

CRGV0603 1% 154K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879533-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879533-9

Detailed Description

Enhance your circuitry with the CRGV0603 1% 154K 400V Power Resistor, a high-quality surface mount component designed for precision performance. With a power rating of .1 W and a resistance of 154 KΩ, this resistor is optimized for reliable operation in various electronic applications. Its compact 0603 size and solder termination make it easy to integrate seamlessly onto PCBs. Meeting strict tolerance standards of 1%, it ensures accurate signal processing. This RoHS-compliant component is the perfect choice for demanding environments where efficiency and durability are essential. Elevate your designs with the Surface Mount Resistors series.