1-1879534-0

Heilind Number:AMP1-1879534-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879534-0
ECAD Model:
3D Model

Description:

CRGV0805 1% 124K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879534-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:124 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879534-0

Detailed Description

The CRGV0805 1% 124K 800V Power Resistor offers high performance in a compact 0805 package. With a power rating of .125W and a resistance of 124KΩ, it is suitable for a wide range of applications. This surface mount resistor features solder termination and complies with RoHS regulations. Its thick film element ensures durability and reliability, while the 1% tolerance guarantees precise performance. With a rated voltage of 150V, it is ideal for use in electronic circuits requiring high voltage capabilities. The CRGV0805 measures 2 x 1.25 x .55 mm, making it easy to integrate into designs. Trusted by leading manufacturers, this resistor is a key component in various electronic devices.