| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879534-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879534-3 |
1-1879534-3
| Heilind Number: | AMP1-1879534-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879534-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV0805 1% power resistor, offering a resistance of 133K ohms and a high rated voltage of 800V. With a compact 0805 size and surface mount termination, it seamlessly integrates into your design. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision. Its low power rating of .125W and RoHS compliance make it both efficient and environmentally friendly. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics project.

