1-1879534-4

Heilind Number:AMP1-1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 137K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879534-4

Detailed Description

Enhance your electronic circuitry with our CRGV0805 1% 137K 800V Power Resistor. This high-quality component, featuring a surface mount design and thick film element, offers a resistance of 137 KΩ with a tolerance of 1%. Suitable for a variety of applications, it boasts a power rating of .125 W and a rated voltage of 150 V, ensuring reliable performance. With dimensions of 2 x 1.25 x .55 mm and two solder terminations, it is easy to install. RoHS compliant and durable, this resistor is a must-have for your project. Upgrade your setup with the Surface Mount Resistors product line from our trusted supplier.