| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879535-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 124 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879535-0 |
1-1879535-0
| Heilind Number: | AMP1-1879535-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879535-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRGV1206 1% Power Resistor, a precision-engineered component designed for optimal performance. With a resistance of 124 KΩ and a rated voltage of 200 V, this surface mount resistor is ideal for high-power applications. Its compact 1206 size and solder termination make for easy installation, while the thick film element ensures reliability and durability. RoHS compliant, this resistor meets strict environmental standards. Trust in its 1% tolerance for accurate and consistent results, making it a dependable choice for your electronic projects.

