| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879535-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879535-6 |
1-1879535-6
| Heilind Number: | AMP1-1879535-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879535-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGV1206 1% power resistor, boasting a resistance of 143 KΩ and a rated voltage of 200 V. Designed for surface mount applications, this robust component features a compact 1206 size and thick film element, ensuring reliable performance in a variety of circuit designs. With a tolerance of 1% and a power rating of .25 W, it offers precision and durability for your assembly needs. Non-RoHS compliant. Elevate your power management solutions with the CRGV1206.

