| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879535-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 147 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879535-7 |
1-1879535-7
| Heilind Number: | AMP1-1879535-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879535-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV1206 1% power resistor, boasting a resistance of 147KΩ and a rated voltage of 200V. This surface-mount component, measuring 3.1 x 1.55 x .55 mm, is designed for precision and reliability in a variety of electronic applications. With a power rating of .25W and a tolerance of 1%, it ensures stable performance under demanding conditions. RoHS compliance further underscores its commitment to environmental responsibility. Trust in the quality of this thick film resistor for your power management needs.

