CRGV2010F63K4

Heilind Number:AMP1-1879536-0
Manufacturer:TE Connectivity
Manufacturer Number:CRGV2010F63K4
ECAD Model:
3D Model

Description:

CRGV2010 1% 63K4 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGV2010F63K4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:63.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879536-0

Detailed Description

Introducing the CRGV2010 1% Power Resistor, a high-performance component designed for precision circuit applications. With a resistance rating of 63.4 KΩ and a power rating of .5 W, this surface mount resistor is capable of handling up to 200 V. Its compact 2010 size and solder termination make it easy to integrate into your PCB layout. Crafted with thick film technology, it ensures reliable performance with a tight tolerance of 1%. RoHS compliant, it meets environmental standards while offering exceptional durability. Ideal for a wide range of electronic devices, the CRGV2010 is a reliable choice for demanding applications.