| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879536-2 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 66.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879536-2 |
1-1879536-2
| Heilind Number: | AMP1-1879536-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879536-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% power resistor. With a generous resistance of 66.5 KΩ and a rated voltage of 200 V, this surface mount device is perfect for applications requiring precision and reliability. The compact 2010 size and solder termination make it easy to integrate, while its thick film element ensures efficient performance. RoHS compliant and boasting a tolerance of 1%, it meets stringent environmental standards and guarantees accurate results. Trust in the quality of this component for your power management needs.

