1-1879536-3

Heilind Number:AMP1-1879536-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879536-3
ECAD Model:
3D Model

Description:

CRGV2010 1% 68K1 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879536-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879536-3

Detailed Description

Enhance your circuitry with the CRGV2010 1% 68.1kΩ 3000V Power Resistor, designed for reliable performance in demanding applications. This surface mount resistor, featuring a compact 2010 size and a power rating of 0.5W, is ideal for space-constrained designs where efficiency is key. With a high tolerance of 1% and a resistance value of 68.1kΩ, it ensures precise and stable operation. The thick film element technology guarantees durability and longevity, while the solder termination type simplifies installation. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects. Trust in its quality and performance, as it meets the stringent standards of modern electronics.