| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879536-4 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 69.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879536-4 |
1-1879536-4
| Heilind Number: | AMP1-1879536-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879536-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2010 1% 69.8KΩ Surface Mount Power Resistor. Designed for precision, this thick film resistor boasts a power rating of .5W and a rated voltage of 200V, ensuring reliable operation in demanding applications. With a compact 2010 size and solder termination, it's easy to integrate into your design. RoHS compliant and offering a tolerance of 1%, this resistor guarantees accuracy and environmental responsibility. Trust in its quality for your power management needs.

