| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879536-5 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879536-5 |
1-1879536-5
| Heilind Number: | AMP1-1879536-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879536-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV2010 1% power resistor. With a resistance rating of 71.5 KΩ and a maximum voltage of 200 V, this surface mount component is perfect for high-performance applications. Its compact 2010 size and solder termination make for easy installation, while the thick film element ensures reliable operation. RoHS compliant and boasting a tolerance of 1%, this resistor guarantees precision and durability in any project. Upgrade your design with the CRGV2010 for optimal performance.

