| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879536-6 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879536-6 |
1-1879536-6
| Heilind Number: | AMP1-1879536-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879536-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV2010 1% 73.2KΩ 3000V Power Resistor, a reliable solution for your surface mount applications. With a power rating of 0.5W and a resistance value of 73.2 KΩ, this thick film resistor ensures stable performance in high voltage environments up to 200V. Its compact 2010 size and solder termination make it easy to install on PCBs, while the 1% tolerance guarantees precision in circuit design. RoHS compliant and designed for durability, this resistor is a must-have for your electronic projects.

