| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879536-7 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879536-7 |
1-1879536-7
| Heilind Number: | AMP1-1879536-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879536-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2010 1% power resistor, designed for precision and reliability. Featuring a resistance of 75 KΩ and a power rating of .5 W, this surface mount component is ideal for a wide range of electronic applications. With a rated voltage of 200 V and a tolerance of 1%, it ensures consistent and accurate operation. The compact 2010 size and solder termination make it easy to integrate onto PCBs, while the thick film element technology guarantees durability. Trust in this RoHS-compliant resistor for efficient and effective circuitry.

