1-1879537-0

Heilind Number:AMP1-1879537-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 681K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-0

Detailed Description

Enhance your circuit design with the CRGV2010 1% 681K 3000V resistor. This high value/high voltage surface mount component boasts a power rating of .5 W, making it ideal for various applications. With a resistance of 681 KΩ and a rated voltage of 200 V, it ensures reliable performance in demanding environments. The compact 2010 size and solder termination type facilitate easy installation on PCBs. Utilizing thick film technology, it offers precise tolerance of 1%. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronics projects with the efficiency and durability of this Surface Mount Resistor.