1-1879537-2

Heilind Number:AMP1-1879537-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-2
ECAD Model:
3D Model

Description:

CRGV2010 1% 715K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-2
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:715 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-2

Detailed Description

Enhance your circuitry with the CRGV2010 1% high value/high voltage resistor. This reliable surface mount component boasts a power rating of .5 W and a resistance of 715 KΩ, making it ideal for applications requiring precision and durability. With a rated voltage of 200 V, it ensures stable performance even in demanding environments. The solder termination type and compact 2010 size code facilitate easy installation, while its thick film element technology guarantees efficiency. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component.