1-1879537-4

Heilind Number:AMP1-1879537-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-4
ECAD Model:
3D Model

Description:

CRGV2010 1% 750K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-4

Detailed Description

Enhance your electronic circuitry with the CRGV2010 1% 750K 3000V high value/high voltage resistor. Designed for precision performance, this surface mount resistor boasts a power rating of .5W and a resistance of 750 KΩ, making it ideal for demanding applications. With a tolerance of 1% and thick film element construction, it ensures reliable and accurate operation. Measuring just 5 x 2.5 x .55 mm, it offers compact and efficient integration. Its two solder terminations guarantee secure connectivity, while its 200V rated voltage and 3000V withstand voltage make it suitable for high voltage environments. RoHS compliant and supplied in tape and reel packaging, this resistor is a quality component for your assembly needs. Elevate your designs with the CRGV2010.