1-1879537-5

Heilind Number:AMP1-1879537-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 768K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:768 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-5

Detailed Description

Elevate your electronic projects with the CRGV2010 1% high value/high voltage resistor. Designed for precise performance, this surface mount resistor boasts a resistance of 768KΩ, making it ideal for applications requiring reliable power regulation. With a power rating of .5 W and a rated voltage of 200 V, it ensures efficient operation even in demanding environments. The compact 2010 size and solder termination offer easy integration onto circuit boards, while its thick film element guarantees durability. RoHS compliant and meticulously crafted, this component is a must-have for engineers seeking quality in their designs.