1-1879537-6

Heilind Number:AMP1-1879537-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 787K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:787 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-6

Detailed Description

Enhance your electronic projects with the CRGV2010 1% high value/high voltage resistor. This compact surface mount component, with a power rating of .5W, offers precision performance with a tolerance of 1%. Featuring a resistance of 787KΩ and a rated voltage of 200V, it is designed for robust applications. The thick film element ensures reliability, while the solder termination type simplifies installation. Measuring just 5 x 2.5 x .55mm, it is ideal for space-constrained designs. RoHS compliance further underscores its environmental responsibility. Elevate your circuitry with this essential component.