1-1879537-7

Heilind Number:AMP1-1879537-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 806K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:806 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-7

Detailed Description

Enhance your circuitry with the CRGV2010 1% 806K 3000V resistor, a high value/high voltage component designed for precision performance. With a power rating of .5 W and a tolerance of 1%, this surface mount resistor ensures reliable operation in demanding applications. Featuring thick film technology and solder termination, it guarantees efficient power dissipation and easy installation. Measuring just 5 x 2.5 x .55 mm, it offers a compact solution without compromising on performance. Rated for 200 V, it provides robust protection against voltage fluctuations. Ideal for use in various electronic systems, the CRGV2010 is a versatile component that meets the highest quality standards.