1-1879537-9

Heilind Number:AMP1-1879537-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879537-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 845K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879537-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879537-9

Detailed Description

Enhance circuit performance with the CRGV2010 1% high value/high voltage resistor. Boasting a robust power rating of 0.5W and a resistance of 845KΩ, this surface mount component is designed for reliability in demanding applications. With a rated voltage of 200V and RoHS compliance, it meets stringent environmental standards. The compact 2010 size, measuring 5 x 2.5 x 0.55mm, and solder termination make it easy to integrate onto PCBs. Its thick film element technology ensures precision and stability, while the 1% tolerance guarantees accurate operation. Ideal for use in various electronic systems, this resistor is a dependable choice for engineers and hobbyists alike.