| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879538-0 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 7.32 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879538-0 |
1-1879538-0
| Heilind Number: | AMP1-1879538-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879538-0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV2010 1% 7M32 3000V High Value/High Voltage Resistor, a reliable component for precision circuitry. With a power rating of 0.5W and resistance of 7.32 MΩ, this surface mount resistor is designed for performance in demanding environments. Its compact 2010 size and solder termination make it easy to integrate, while the thick film element ensures stability and accuracy. Operating at 200V, it's suitable for a wide range of applications. Compliant with RoHS regulations, it's a responsible choice for your electronic projects. Elevate your designs with the CRGV2010.

