1-1879538-1

Heilind Number:AMP1-1879538-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879538-1
ECAD Model:
3D Model

Description:

CRGV2010 1% 7M5 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879538-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:7.5 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879538-1

Detailed Description

Introducing the CRGV2010 1% 7M5 3000V High Value/High Voltage Resistor, a reliable component for precise resistance applications. With a power rating of .5 W and a resistance of 7.5 MΩ, this surface mount resistor is designed for performance in demanding environments. Its compact 2010 size and solder termination make it easy to integrate into circuit boards. Operating at a rated voltage of 200 V, it ensures stable and efficient functionality. Featuring thick film technology and a tolerance of 1%, it guarantees accuracy in resistance values. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in the CRGV2010 for consistent and durable performance in your electronic designs.