| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879538-3 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 7.87 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879538-3 |
1-1879538-3
| Heilind Number: | AMP1-1879538-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879538-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV2010 1% 7M87 3000V resistor. This high-value, high-voltage component boasts a power rating of .5 W, ensuring reliable performance in demanding applications. With a resistance of 7.87 MΩ and a tolerance of 1%, precision is guaranteed. Its compact 2010 size and surface mount design make it easy to integrate, while its thick film element construction guarantees durability. Rated for 200 V, it can withstand high voltage levels with ease. Trust in its quality for your electronic projects.

