1-1879538-5

Heilind Number:AMP1-1879538-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879538-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 8M25 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879538-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:8.25 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879538-5

Detailed Description

Introducing the CRGV2010 1% 8M25 3000V High Value/High Voltage Resistor, a reliable component for your electronic projects. With a power rating of .5W and a resistance of 8.25 MΩ, this surface mount resistor is designed for efficient performance. Its compact dimensions of 5 x 2.5 x .55 mm make it suitable for various applications. Featuring a tolerance of 1% and rated voltage of 200V, it ensures accurate and stable operation. The solder termination type and RoHS compliance further enhance its usability and environmental friendliness. Trust in the quality of this Surface Mount Resistor for your circuitry needs.