1-1879538-7

Heilind Number:AMP1-1879538-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879538-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 8M66 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879538-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:8.66 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879538-7

Detailed Description

Enhance your circuitry with the CRGV2010 1% 8M66 3000V resistor, a high value/high voltage component designed for robust performance. With a power rating of .5W, it ensures reliable operation in demanding applications. Featuring a surface mount termination type, installation is efficient and secure. The resistance of 8.66 MΩ and rated voltage of 200V make it ideal for various electronic systems. Measuring 5 x 2.5 x .55 mm, its compact dimensions suit space-constrained designs. This thick film resistor offers a tolerance of 1%, guaranteeing precise resistance values. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your circuitry with this essential component for optimal performance.