| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879538-8 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 8.87 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879538-8 |
1-1879538-8
| Heilind Number: | AMP1-1879538-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879538-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2010 1% 8M87 3000V Resistor, designed for high value and high voltage applications. With a power rating of .5W and a resistance of 8.87 MΩ, this surface mount component ensures reliable operation in demanding environments. The 2010 size code, along with a compact 5 x 2.5 x .55 mm footprint, offers space-saving benefits. Featuring thick film technology and a 1% tolerance, it guarantees precise and stable resistance levels. Suitable for a variety of electronic systems, this resistor is an essential component for achieving optimal functionality.

