1-1879539-0

Heilind Number:AMP1-1879539-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879539-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 63K4 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879539-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:63.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879539-0

Detailed Description

Enhance circuit performance with the CRGV2512 1% 63K4 1600V high value/high voltage resistor. This surface mount component boasts a power rating of 1W and a precision tolerance of 1%, ensuring reliable operation in demanding applications. With a resistance of 63.4 KΩ and a rated voltage of 200V, it effectively controls current flow while minimizing power dissipation. The compact 2512 size and solder termination make it easy to integrate into PCB designs, while its thick film element technology guarantees long-term stability. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic systems with this essential component for optimal performance and durability.