1-1879539-2

Heilind Number:AMP1-1879539-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879539-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 66K5 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879539-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879539-2

Detailed Description

Enhance your circuitry with the CRGV2512, a high-performance surface mount resistor designed for precision and durability. This resistor boasts a power rating of 1W and a resistance value of 66.5KΩ, making it ideal for a wide range of applications. With a rated voltage of 200V and a tolerance of 1%, it ensures reliable performance in demanding environments. The compact 2512 size, measuring 6.35 x 3.2 x .55mm, offers easy integration onto PCBs. Its thick film element technology guarantees efficient operation, while the solder termination type simplifies installation. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronic projects with the CRGV2512 high value/high voltage resistor.