1-1879539-4

Heilind Number:AMP1-1879539-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879539-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 69K8 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879539-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879539-4

Detailed Description

Elevate your electronic projects with the CRGV2512, a high-performance 1% tolerance resistor designed for precision in high voltage applications. With a resistance rating of 69.8 KΩ and a power rating of 1 W, this surface mount resistor offers reliable performance and durability. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it suitable for a wide range of electronic assemblies. Crafted with thick film technology, it ensures optimal conductivity and stability. Featuring two solder terminations, it is easy to install on PCBs for seamless integration. Trust in the quality and performance of this component for your next project.