1-1879539-9

Heilind Number:AMP1-1879539-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879539-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 78K7 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879539-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879539-9

Detailed Description

Elevate your circuit's performance with our CRGV2512 high value/high voltage resistor. With a precise 1% tolerance and a resistance of 78.7 KΩ, this surface mount component is designed for optimal power management. Operating at a rated voltage of 200 V and a power rating of 1 W, it ensures reliable and efficient performance in diverse electronic applications. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, facilitates easy integration onto PCBs. Featuring thick film technology and solder termination, this resistor guarantees durability and stability in demanding environments. Trust in its quality for your projects, as it meets industry standards for performance and reliability.