1-1879540-0

Heilind Number:AMP1-1879540-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879540-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 681K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879540-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879540-0

Detailed Description

Elevate your electronic projects with the CRGV2512 high value/high voltage resistor. This precision component boasts a 1% tolerance and a resistance rating of 681K ohms, ensuring optimal performance in demanding applications. With a power rating of 1W and a rated voltage of 200V, it offers robust capability in a compact 2512 package. The surface mount design and solder termination make for easy installation, while its thick film element technology guarantees reliability. RoHS compliant and measuring 6.35 x 3.2 x 0.55 mm, this resistor is a versatile and essential choice for your circuit design needs.