1-1879540-2

Heilind Number:AMP1-1879540-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879540-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 715K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879540-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:715 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879540-2

Detailed Description

Elevate your circuit design with the CRGV2512 1% high value/high voltage resistor. With a power rating of 1W and a resistance of 715KΩ, this surface mount component is perfect for applications requiring precision and reliability. Operating at a rated voltage of 200V, it ensures stable performance in demanding environments. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, offers flexibility in placement. Utilizing thick film technology, it guarantees accuracy with a tight tolerance of 1%. Trust in its two solder terminations for secure and efficient installation. Ideal for a range of industrial and electronic projects, this RoHS-compliant resistor is a must-have for professionals seeking quality components.