1-1879540-3

Heilind Number:AMP1-1879540-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879540-3
ECAD Model:
3D Model

Description:

CRGV2512 1% 732K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879540-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:732 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879540-3

Detailed Description

Enhance your circuitry with the CRGV2512 1% high-value, high-voltage resistor. With a resistance of 732 KΩ and a power rating of 1 W, this surface-mount component is designed for optimal performance in demanding applications. Its compact 2512 size and solder termination make installation a breeze. Enjoy reliable operation with a tight tolerance of 1% and a rated voltage of 200 V. Perfect for industrial and electronic projects requiring precision and durability, this thick film resistor is a must-have for engineers and hobbyists alike. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your designs with the Surface Mount Resistors range, available now.