1-1879540-6

Heilind Number:AMP1-1879540-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879540-6
ECAD Model:
3D Model

Description:

CRGV2512 1% 787K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879540-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:787 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879540-6

Detailed Description

Enhance your electronic projects with the CRGV2512 1% high value/high voltage resistor. Featuring a robust power rating of 1 W and a resistance of 787 KΩ, this surface mount component is designed for reliable performance in demanding applications. With a rated voltage of 200 V and thick film element technology, it ensures stable operation even in high voltage circuits. The compact 2512 size and solder termination make it easy to integrate, while its 1% tolerance guarantees precision in signal processing. RoHS compliant and quality tested, it meets industry standards for environmental responsibility and performance. Elevate your designs with the CRGV2512 resistor.