| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879540-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 825 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879540-8 |
1-1879540-8
| Heilind Number: | AMP1-1879540-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879540-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRGV2512 1% 825K 1600V high-value resistor. With a power rating of 1W and a resistance of 825 KΩ, this surface mount component is designed for reliable performance in demanding applications. Its compact 2512 size and solder termination make it easy to integrate onto PCBs. The thick film element ensures stability, while the 1% tolerance guarantees precision. Operating at a rated voltage of 200V, it is suitable for high voltage circuits. Trust in the quality of this RoHS-compliant resistor for your next design.

