| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879540-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 845 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879540-9 |
1-1879540-9
| Heilind Number: | AMP1-1879540-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879540-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our CRGV2512 1% 845K 1600V resistor, designed for high value and high voltage applications. This surface mount resistor boasts a power rating of 1W and a resistance of 845 KΩ, making it ideal for demanding circuitry. With a thick film element and solder termination, it ensures reliable performance in a compact 2512 size. Meeting RoHS compliance standards, it is a sustainable choice for your electronic projects. Elevate your designs with the quality and durability of our high value/high voltage resistor.

