1-1879541-2

Heilind Number:AMP1-1879541-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879541-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 7M68 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879541-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:7.68 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879541-2

Detailed Description

Enhance your circuitry with the CRGV2512 high value/high voltage resistor. This robust component boasts a power rating of 1W and a resistance of 7.68 MΩ, ensuring efficient performance in demanding applications. With a rated voltage of 200V and precision tolerance of 1%, it guarantees reliable operation. The surface mount design, measuring 6.35 x 3.2 x .55 mm, facilitates easy installation, while the two solder terminations provide secure connectivity. Crafted with thick film technology, it offers superior durability. Ideal for a variety of electronic projects, this resistor is a vital tool for engineers and enthusiasts alike.