1-1879541-5

Heilind Number:AMP1-1879541-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879541-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 8M25 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879541-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:8.25 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879541-5

Detailed Description

Upgrade your electronic circuit with the CRGV2512 1% 8M25 1600V High Value/High Voltage Resistor. This Surface Mount component boasts a power rating of 1 W and a resistance of 8.25 MΩ, ensuring reliable performance in demanding applications. With a rated voltage of 200 V and thick film element type, it offers precision and durability. The compact 2512 size and surface mount mounting style make it easy to integrate onto your PCB. Trust in its 1% tolerance and solder termination for accurate and secure connections. A top choice for high voltage circuitry, this resistor does not compromise on quality.