1-1879541-6

Heilind Number:AMP1-1879541-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879541-6
ECAD Model:
3D Model

Description:

CRGV2512 1% 8M45 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879541-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:8.45 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879541-6

Detailed Description

Enhance your circuitry with the CRGV2512 1% 8M45 1600V high value/high voltage resistor. With a power rating of 1W and a resistance of 8.45 MΩ, this surface mount component offers reliable performance in demanding applications. Its compact 2512 size and solder termination make it easy to integrate, while the thick film element ensures durability. Operating at a rated voltage of 200V, it provides stable and precise signal control. RoHS compliant and with a tolerance of 1%, this resistor guarantees quality and compliance with environmental standards. Elevate your electronic designs with the CRGV2512.