1-1879617-0

Heilind Number:AMP1-1879617-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879617-0
ECAD Model:
3D Model

Description:

H8 24R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879617-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879617-0

Detailed Description

Enhance your electronic projects with this precision-engineered axial leaded resistor. Featuring a power rating of 0.25W and a resistance of 24Ω with a tight tolerance of 1%, it ensures accurate performance even in challenging conditions. The thin film element type guarantees reliability, while the ±15 ppm/°C temperature coefficient allows for stable operation. With tinned copper leads and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5mm make it easy to integrate, and with an operating temperature range of -55 to 155°C, it's built to withstand extreme environments. Perfect for use in various electronic devices, it's a valuable component for any project. Please note, this product is not RoHS compliant.