1-1879617-1

Heilind Number:AMP1-1879617-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879617-1
ECAD Model:
3D Model

Description:

H8 27R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879617-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879617-1

Detailed Description

Enhance your circuitry with this high-quality axial-leaded resistor. Featuring a thin film element type, it offers a precise 1% tolerance and a resistance of 27 ohms. With a power rating of 0.25W and a wide operating temperature range of -55 to 155°C, it's suitable for a variety of applications. The resistor is designed for reliability, with tinned copper leads for easy installation and a rated voltage of 350V. Its low temperature coefficient of ±15 ppm/°C ensures stable performance. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your electronic projects. Note: This product is not RoHS compliant.