1-1879617-2

Heilind Number:AMP1-1879617-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879617-2
ECAD Model:
3D Model

Description:

H8 30R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879617-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879617-2

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. Offering a resistance of 30 Ω with a tight tolerance of 1%, this thin film resistor ensures precise performance. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stability and reliability. Its axial leaded design with tinned copper terminations makes for easy installation. Upgrade your components with this dependable resistor for optimal performance in your projects.