| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879617-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879617-3 |
1-1879617-3
| Heilind Number: | AMP1-1879617-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879617-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality H8 33Ω 1% axial leaded resistor. With a power rating of 0.25W and a wide operating temperature range of -55 to 155°C, it ensures reliable operation even in harsh environments. The thin film element type delivers precise resistance values, while the ±15 ppm/°C temperature coefficient guarantees stability over temperature fluctuations. RoHS compliant and rated for 350V, this resistor is ideal for a variety of applications in electronics and beyond. Upgrade your designs with this dependable through-hole component.

