| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879617-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879617-6 |
1-1879617-6
| Heilind Number: | AMP1-1879617-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879617-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality axial leaded resistor. Featuring a power rating of 0.25 W and a resistance of 43 ohms with a tight tolerance of 1%, this thin film resistor ensures precise performance. Its temperature coefficient of ±15 ppm/°C guarantees stability across a wide operating temperature range from -55 to 155°C. With tinned copper leads for easy installation, this component is rated for a maximum voltage of 350 V, making it suitable for a variety of applications. Compliant with RoHS standards, it is a reliable choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


