| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879617-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879617-8 |
1-1879617-8
| Heilind Number: | AMP1-1879617-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879617-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our axial-leaded H8 51Ω resistor, boasting a 1% tolerance and ±15 ppm/°C temperature coefficient for precise control. This thin film element, rated for 0.25 W power at 350 V, ensures reliable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure termination, this resistor is ideal for various electronic applications requiring high accuracy and stability. Its compact 7.2 x 2.5 mm size and RoHS compliance make it a versatile choice for through-hole mounting. Trust in its quality construction to optimize your designs with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


